The GMX-SMT2-N-44-50 is a surface mount female connector from Kycon, rated for 125V and 1A. It features a black color, bronze contact material with gold and nickel plating, and is RoHS compliant. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 55 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2-N-44-50 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | GMX-SMT2 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.