
This 8-position surface mount modular RJ11 connector features a current rating of 1A and a voltage rating of 125V. It operates within a temperature range of -40°C to 85°C. The connector is made with a bronze contact material and has a nickel plating. It is available in a package quantity of 120 and is packaged in a tray. The connector is RoHS compliant and has a pitch of 1.27mm.
Kycon GMX-SMT2-N-88 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMX |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GMX-SMT2-N-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
