
The GMX-SMT2-N-88-50TR is a surface mount connector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a gold-plated bronze contact and is packaged in tape and reel. This RoHS compliant connector is suitable for use in general applications and is available in a single row configuration with one port. The GMX-SMT2-N-88-50TR has a termination of solder and is unshielded.
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2-N-88-50TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GMX-SMT2 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
