
This 10-pin right angle surface mount modular jack features a 1.27mm terminal pitch and is rated for 125VDC and 1A. It has a product length of 15mm and a product height of 14.7mm. The jack is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Kycon GMX-SMT2-S-1010-50 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 15 |
| Product Height (mm) | 14.7 |
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kycon GMX-SMT2-S-1010-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.