Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack, ROHS AND REACH COMPLIANT
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2-S-66-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GMX-SMT2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.