
Right-angle, shielded modular jack for RJ11 applications. Features 8 positions and 8 loaded contacts with a 1.27mm pitch. Bronze contacts with nickel and gold plating offer 1A current rating and 125V voltage rating. Surface mount termination with a black housing, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2-S-88 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 18.65mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.74mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
