This is a 1.5A surface mount USB-A connector with a shielded design, featuring 10 positions. It operates within a temperature range of -40°C to 85°C. The connector is made with bronze contacts plated with gold and nickel, and is available in quantities of 120. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon GMX-SMT2-S2-101050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GMX-SMT2-S2-101050 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Series | GMX-SMT2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GMX-SMT2-S2-101050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.