The GMX-SMT2-S2-88-TR is a surface mount RJ11 connector with a female gender and a current rating of 1A. It features a voltage rating of 125V and is designed for use in applications where a right angle orientation is required. The connector is shielded and has a gold contact plating with a bronze contact material. It is available in a tape and reel packaging with a quantity of 130 pieces per reel.
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2-S2-88-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMX-SMT2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.