
This Kycon GMX-SMT2-S6-1010 is a 10-pin surface mount modular jack with a right angle body orientation and a terminal pitch of 1.27mm. It features a solder termination method and is designed for surface mount applications. The jack has a maximum operating temperature range of -40 to 85°C and a maximum voltage rating of 125VDC. It can handle a maximum current rating of 1A.
Kycon GMX-SMT2-S6-1010 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 15 |
| Product Height (mm) | 14.7 |
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kycon GMX-SMT2-S6-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.