Conn Modular Jack RCP 10 POS 1.27mm Solder RA SMD 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2-S6-1010-TR technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.