
The GMX-SMT2-S6-88 is a female surface mount connector with a current rating of 1A and a voltage rating of 125V. It features a package quantity of 120 connectors per tray and is packaged in a shielded, RoHS compliant design. The connector is suitable for operating temperatures between -40°C and 85°C and is terminated with solder. It has 8 positions and 1 row, with a number of ports equal to the number of positions.
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2-S6-88 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GMX-SMT2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.