The GMX-SMT2-S7-88-50 is a shielded RJ11 female surface mount connector with a current rating of 1A and a voltage rating of 125V. It operates within a temperature range of -40°C to 85°C and meets the flammability rating of UL94 V-0. The connector is made with a bronze contact material and features a gold plating. It is available in a package quantity of 120 and is packaged in a tray. The GMX-SMT2-S7-88-50 is RoHS compliant and suitable for use in applications requiring a shielded RJ11 connector.
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2-S7-88-50 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GMX |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.