
The GMX-SMT2N101050TR is a single-port connector with a package case of SMD/SMT, featuring bronze contacts plated with gold and a termination of solder. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The connector is unshielded and available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kycon GMX-SMT2N101050TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | GMX-SMT2 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.