
This surface mount modular RJ11 connector features a gold contact plating and a maximum operating temperature range of -40°C to 85°C. It has a single row and port configuration and is packaged in a tray. The connector is RoHS compliant and has a termination of solder. The contact material is bronze and the contact plating is gold.
Kycon GMX-SMT4-N-44-50 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GMX-SMT4 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GMX-SMT4-N-44-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.