Modular Connectors / Ethernet Connectors 8 PORT VERTICAL 6P2C PCB MOUNT GREY 50u
Kycon GP-8-62-50 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 8 |
| Series | GPX |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.