This 5-position modular RJ11 connector features a current rating of 1.5A and is mounted through a hole. The connector is made of bronze with a gold and nickel plating and is available in a package quantity of 20. It is RoHS compliant and has a vertical orientation. The connector is unshielded and is terminated with solder.
Sign in to ask questions about the Kycon GPX-5-62-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GPX-5-62-50 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 5 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | GPX |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GPX-5-62-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.