
Modular Connectors / Ethernet Connectors 8P8C PCB R/A BLACK 50u
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Package Quantity | 230 |
| Series | GSX |
| Shielding | Shielded |
| RoHS | Not Compliant |