Modular Connectors / Ethernet Connectors 8 PORT R/A 8P8C SHLD 3.68 SPC BLK 50u
Kycon GSG-NS2-888-368-50 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 8 |
| Series | GSGX |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GSG-NS2-888-368-50 to view detailed technical specifications.
No datasheet is available for this part.