Modular Connectors / Ethernet Connectors 4 PORT R/A 8P8C SHLD BLK 50u NO PINS
Kycon GSG-NSX-488-457-50 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 4 |
| Series | GSGX |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GSG-NSX-488-457-50 to view detailed technical specifications.
No datasheet is available for this part.