The GSGX-NS-4-88-45750 is a shielded audio I/O connector with 4 ports and a through hole mount. It features a contact material of bronze and a gold contact plating. The connector operates within a temperature range of -40°C to 85°C. It is packaged in a tray and is part of the GSGX series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | GSGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |