Shielded Gang-Jack, 8 Pos, Phosphor Bronze
Kycon GSGX-NS2-488-36850 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | GSGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.