This 5-port shielded audio connector features a bronze contact material with gold plating and a down direction. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The connector is RoHS compliant and packaged in a tray.
Kycon GSGX-NS2-588-36850 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GSGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.