The GSGX-NS7-288-45750 is a 2-port shielded through-hole connector from Kycon. It features a bronze contact material with gold plating and a down direction. The connector operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a tray and features solder termination.
Kycon GSGX-NS7-288-45750 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GSGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GSGX-NS7-288-45750 to view detailed technical specifications.
No datasheet is available for this part.