
This is a 10-position shielded USB-A connector with a current rating of 1A and a voltage rating of 30V. It features a through hole mount and meets the UL94 V-0 flammability rating. The connector has a gold contact plating and a tin plating on the contacts. It is available in a package quantity of 55 and has a black insulation color.
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow, Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 55 |
| Plating | Tin |
| Series | GSPX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |