This surface mount telecom connector features a female gender with a thermoplastic insulator and a plating thickness of 50 microns. It has a commercial reliability rating and a straight mounting style. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a rated current of 1.5A and a dielectric withstanding voltage of 1000VAC.
Checking distributor stock and pricing after the page loads.
Kycon GTVX-SMT2-N-44-50 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.