The GWLG-S1288GR/GR is a 16-contact right-angle modular jack with a female gender and a terminal pitch of 2.04mm. It features a solder termination method and is designed for through-hole mounting. This modular jack has 20 terminals and 2 ports, with no integrated magnetics. It is suitable for use in applications requiring a high-density connector solution.
Kycon GWLG-S1288GR/GR technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kycon GWLG-S1288GR/GR to view detailed technical specifications.
No datasheet is available for this part.