Conn Modular Jack F 64 POS 2.04mm Solder RA Thru-Hole 68 Terminal 8 Port
Checking distributor stock and pricing after the page loads.
Kycon GWLG-S1888GR/GR technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |