This 32-contact USB-A connector features green and yellow color coding, a bronze contact material with gold plating, and a right-angle orientation. It is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 85°C. The connector is packaged in a tray and has a pitch of 2.04mm.
Kycon GWLGX-S1488-GY/GY technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Series | GWLGX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWLGX-S1488-GY/GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.