The GWLGX-S1888G/G is a 64-contact modular jack with a right-angle body orientation and 1.02mm terminal pitch. It features a through-hole mounting style and is rated for operation between -40°C and 85°C. The jack has a maximum voltage rating of 125VAC and a maximum current rating of 1.5A. It is categorized as a Cat 5 connector and is designed for use in applications requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Kycon GWLGX-S1888G/G technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |