This right-angle modular jack features 64 contacts and a 2.04mm pitch, with a maximum operating temperature range of -40 to 85 degrees Celsius. It has a maximum voltage rating of 125VDC and a maximum current rating of 1.5A. The jack is designed for through-hole mounting and is suitable for use in a variety of applications. It is a Category 5 connector and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Kycon GWLGX-S1888G/R technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 68 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |