This modular jack features 64 contacts, a right angle body orientation, and a through hole mounting style. It has a terminal pitch of 1.02mm and a maximum operating temperature range of -40 to 85°C. The jack is rated for a maximum current of 1.5A and a maximum voltage rating of 125VAC. It is designed for use in Cat 5 applications and is available from Kycon.
Checking distributor stock and pricing after the page loads.
Kycon GWLGX-S1888GR/GY technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |