The GWLGX-S1888GR/GY50 is a right angle modular jack with 64 contacts and 8 ports. It features a terminal pitch of 1.02mm and is terminated through soldering. The component is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in Cat 5 applications and is compatible with 125VAC.
Checking distributor stock and pricing after the page loads.
Kycon GWLGX-S1888GR/GY50 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |