The GWLX-SMT-S988G/G is a green shielded RJ11 modular connector with a surface mount package. It features a bronze contact material with gold plating and an up-facing direction. Operating temperatures range from -40°C to 85°C. This connector is available in a tray packaging and is part of the GWLX series.
Kycon GWLX-SMT-S988G/G technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | GWLX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.