
This surface mount terminal block features a current rating of 1.5A and a voltage rating of 125V. It is constructed with a bronze contact material and gold plating. The terminal block is packaged on a tape and reel for easy surface mount assembly. It is suitable for use in general applications and is available from Kycon.
Sign in to ask questions about the Kycon GWX-SMT-N-88-50-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon GWX-SMT-N-88-50-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | GWX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWX-SMT-N-88-50-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
