
Conn Modular Jack RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R
Kycon GWX-SMT-N-88-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | GWX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kycon GWX-SMT-N-88-TR to view detailed technical specifications.
No datasheet is available for this part.