This 21-position female D-subminiature connector features a PBT shell and is designed for through hole termination. The contact plating is tin, and the plating is thermoplastic. The connector is not RoHS compliant. It is part of the K-SCARTX series and is packaged in quantities of 28.
Sign in to ask questions about the Kycon K-SCARTX-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon K-SCARTX-021 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 21 |
| Package Quantity | 28 |
| Plating | Thermoplastic |
| RoHS Compliant | No |
| Series | K-SCARTX |
| Shell Material | PBT |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K-SCARTX-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.