This female to female D-subminiature connector features a PBT shell material and a bronze contact material with tin plating. It has two ports and is available in a package quantity of 20. The connector is designed for through hole termination. It is not RoHS compliant.
Kycon K-SCARTX-028A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female to Female |
| Number of Ports | 2 |
| Package Quantity | 20 |
| Plating | Thermoplastic |
| RoHS Compliant | No |
| Series | K-SCARTX |
| Shell Material | PBT |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.