
25-position, 2-row D-Subminiature connector with right-angle orientation. Features gold-plated bronze signal contacts and a nickel-plated steel shell. Surface mount and through-hole mounting options are available. Rated for 5A current and 30V voltage, with a thermoplastic dielectric and insulation material. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating.
Kycon K202XHT-B25S-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Pitch | 1.385mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K202XHT |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K202XHT-B25S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
