Kycon K202XHT-E15S-NJ technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Pitch | 0.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K202XHT-E15S-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.