
The K22-B25S-NJM is a 25-position female connector with a current rating of 7.6A. It features gold plating and a steel shell material. The connector is designed for through hole termination. The K22 series is a product line from Kycon.
Kycon K22-B25S-NJM technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Plating | Tin |
| Series | K22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22-B25S-NJM to view detailed technical specifications.
No datasheet is available for this part.