
The K22-C37P-NVR is a 37-position male connector with a current rating of 7.6A. It features gold and tin plating for corrosion resistance. The connector has a steel shell and is designed for through hole termination. The K22 series connector is a product of Kycon.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Package Quantity | 20 |
| Plating | Tin |
| Series | K22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
