The K22-E9S-N is a D-Subminiature connector with a female gender, gold plating, and a current rating of 7.6A. It features 9 positions in 2 rows and is made of steel with a shell size of E. The connector is not RoHS compliant and has a through hole termination.
Kycon K22-E9S-N technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K22 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.