This 9-position male header features a current rating of 7.6A and is designed for through-hole termination. The header has a steel shell and gold contact plating for reliable connections. The K22HT series from Kycon offers a range of options for various applications.
Kycon K22HT-E9P-O15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Plating | Tin |
| Series | K22HT |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22HT-E9P-O15 to view detailed technical specifications.
No datasheet is available for this part.