The K22HT-E9S-HT15 is a 9-position, 2-row female connector with a current rating of 7.6A. It features gold-plated contacts and a steel shell with a tin plating. The connector is designed for through-hole termination and is suitable for applications requiring high current capacity.
Kycon K22HT-E9S-HT15 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | K22HT |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22HT-E9S-HT15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.