D-Sub Standard Connectors .318 25P RECP R/A LP RIVET INSRTS 15u GLD
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | K22L |
| Shell Size | B |
| Termination | Through Hole |
| RoHS | Not Compliant |