D-Sub Standard Connectors .318 9P RECP R/A LP RIV INS 4-40 J/S 15u
Kycon K22L-E9S-HR15 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 9 |
| Package Quantity | 45 |
| RoHS Compliant | No |
| Series | K22L |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22L-E9S-HR15 to view detailed technical specifications.
No datasheet is available for this part.