D-Sub Standard Connectors D25 FEMALE .318FP-GR BRACKET
Kycon K22X-B25S-NJM technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K22X-B25S-NJM to view detailed technical specifications.
No datasheet is available for this part.