This D-Subminiature connector features 15 SKT contacts, a right angle body orientation, and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector has a terminal pitch of 1.38mm and a maximum current rating of 2A.
Kycon K22XHT-A15S-HR15 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon K22XHT-A15S-HR15 to view detailed technical specifications.
No datasheet is available for this part.