This D-Subminiature connector features 15 SKT contacts in a right-angle configuration, suitable for through-hole mounting. It has a terminal pitch of 1.38mm and supports up to 2A of current. The operating temperature range is -55°C to 105°C, making it suitable for a variety of applications. The connector is designed for use in I/O connectors and is compliant with standard and high-density connector categories.
Kycon K22XHT-A15S-O15 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon K22XHT-A15S-O15 to view detailed technical specifications.
No datasheet is available for this part.