This D-Subminiature connector features 25 PIN contacts, arranged in 2 rows, with a terminal pitch of 1.38mm. It is designed for through hole mounting and has a right angle body orientation. The operating temperature range is from -55°C to 105°C. The connector is rated for a maximum current of 2A.
Kycon K22XHT-B25P-HR15 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon K22XHT-B25P-HR15 to view detailed technical specifications.
No datasheet is available for this part.